
T491B107M004AT | |
|---|---|
DigiKey Part Number | 399-3709-2-ND - Tape & Reel (TR) 399-3709-1-ND - Cut Tape (CT) 399-3709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B107M004AT |
Description | CAP TANT 100UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491B107M004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,44000 | kr 11,44 |
| 10 | kr 7,40000 | kr 74,00 |
| 50 | kr 5,82220 | kr 291,11 |
| 100 | kr 5,33410 | kr 533,41 |
| 500 | kr 4,50974 | kr 2 254,87 |
| 1 000 | kr 4,25489 | kr 4 254,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 4,04508 | kr 8 090,16 |
| 4 000 | kr 3,87232 | kr 15 489,28 |
| 6 000 | kr 3,78580 | kr 22 714,80 |
| 10 000 | kr 3,68988 | kr 36 898,80 |
| 14 000 | kr 3,63379 | kr 50 873,06 |
| 20 000 | kr 3,57983 | kr 71 596,60 |
| Unit Price without VAT: | kr 11,44000 |
|---|---|
| Unit Price with VAT: | kr 14,30000 |

