
T491A685K010AT | |
|---|---|
DigiKey Part Number | 399-8294-2-ND - Tape & Reel (TR) 399-8294-1-ND - Cut Tape (CT) 399-8294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685K010AT |
Description | CAP TANT 6.8UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,47000 | kr 4,47 |
| 10 | kr 2,71900 | kr 27,19 |
| 50 | kr 2,02720 | kr 101,36 |
| 100 | kr 1,81550 | kr 181,55 |
| 500 | kr 1,45914 | kr 729,57 |
| 1 000 | kr 1,34912 | kr 1 349,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,25867 | kr 2 517,34 |
| 4 000 | kr 1,18420 | kr 4 736,80 |
| 6 000 | kr 1,14691 | kr 6 881,46 |
| 10 000 | kr 1,10558 | kr 11 055,80 |
| 14 000 | kr 1,08143 | kr 15 140,02 |
| 20 000 | kr 1,05819 | kr 21 163,80 |
| Unit Price without VAT: | kr 4,47000 |
|---|---|
| Unit Price with VAT: | kr 5,58750 |

