150 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T490B157M010ATE500

DigiKey Part Number
399-11975-2-ND - Tape & Reel (TR)
399-11975-1-ND - Cut Tape (CT)
399-11975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T490B157M010ATE500
Description
CAP TANT 150UF 20% 10V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T490B157M010ATE500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
500mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 967
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,87000kr 13,87
10kr 9,13200kr 91,32
50kr 7,26740kr 363,37
100kr 6,69000kr 669,00
500kr 5,71526kr 2 857,63
1 000kr 5,41356kr 5 413,56
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,16523kr 10 330,46
4 000kr 4,96080kr 19 843,20
6 000kr 4,85839kr 29 150,34
10 000kr 4,74483kr 47 448,30
14 000kr 4,67843kr 65 498,02
Manufacturers Standard Package
Unit Price without VAT:kr 13,87000
Unit Price with VAT:kr 17,33750