
T490B157M010ATE500 | |
|---|---|
DigiKey Part Number | 399-11975-2-ND - Tape & Reel (TR) 399-11975-1-ND - Cut Tape (CT) 399-11975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T490B157M010ATE500 |
Description | CAP TANT 150UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T490B157M010ATE500 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,22000 | kr 12,22 |
| 10 | kr 8,01000 | kr 80,10 |
| 50 | kr 6,32600 | kr 316,30 |
| 100 | kr 5,80780 | kr 580,78 |
| 500 | kr 4,93104 | kr 2 465,52 |
| 1 000 | kr 4,65990 | kr 4 659,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 4,43675 | kr 8 873,50 |
| 4 000 | kr 4,25301 | kr 17 012,04 |
| 6 000 | kr 4,16094 | kr 24 965,64 |
| 10 000 | kr 4,05890 | kr 40 589,00 |
| 14 000 | kr 3,99922 | kr 55 989,08 |
| 20 000 | kr 3,94182 | kr 78 836,40 |
| Unit Price without VAT: | kr 12,22000 |
|---|---|
| Unit Price with VAT: | kr 15,27500 |

