
T356F226J016AT7301 | |
|---|---|
DigiKey Part Number | 399-T356F226J016AT7301TR-ND - Tape & Reel (TR) 399-T356F226J016AT7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T356F226J016AT7301 |
Description | CAP TANT 22UF 5% 16V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356F226J016AT7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,19000 | kr 54,19 |
| 10 | kr 39,55800 | kr 395,58 |
| 50 | kr 33,72820 | kr 1 686,41 |
| 100 | kr 31,92540 | kr 3 192,54 |
| 500 | kr 29,06128 | kr 14 530,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 27,92937 | kr 27 929,37 |
| 2 000 | kr 27,15080 | kr 54 301,60 |
| 3 000 | kr 26,76067 | kr 80 282,01 |
| Unit Price without VAT: | kr 54,19000 |
|---|---|
| Unit Price with VAT: | kr 67,73750 |

