4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356E475M035AT7301

DigiKey Part Number
399-11371-2-ND - Tape & Reel (TR)
399-11371-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T356E475M035AT7301
Description
CAP TANT 4.7UF 20% 35V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T356E475M035AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 38,41000kr 38,41
10kr 27,32400kr 273,24
50kr 22,92460kr 1 146,23
100kr 21,56340kr 2 156,34
500kr 19,25922kr 9 629,61
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 18,54571kr 18 545,71
2 000kr 17,95800kr 35 916,00
3 000kr 17,66345kr 52 990,35
5 000kr 17,33706kr 86 685,30
Manufacturers Standard Package
Unit Price without VAT:kr 38,41000
Unit Price with VAT:kr 48,01250