



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 45 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 650mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,62000 | kr 23,62 |
| 10 | kr 21,35100 | kr 213,51 |
| 40 | kr 20,08475 | kr 803,39 |
| 80 | kr 19,47225 | kr 1 557,78 |
| 120 | kr 19,12125 | kr 2 294,55 |
| 280 | kr 18,40436 | kr 5 153,22 |
| 520 | kr 17,89469 | kr 9 305,24 |
| 1 000 | kr 17,36909 | kr 17 369,09 |
| 5 000 | kr 16,13148 | kr 80 657,40 |
| Unit Price without VAT: | kr 23,62000 |
|---|---|
| Unit Price with VAT: | kr 29,52500 |

