2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 380mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 380mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS17VA-R10025

DigiKey Part Number
399-SS17VA-R10025-ND
Manufacturer
Manufacturer Product Number
SS17VA-R10025
Description
CMC 2.5MH 1A 2LN TH
Customer Reference
Detailed Description
2.5 mH 2 Line Common Mode Choke Through Hole 1A DCR 380mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.5 mH @ 1 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
380mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.472" W (17.00mm x 12.00mm)
Height (Max)
0.634" (16.10mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 200 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 200In Stock
Ships from WEC