



SBCP-47HY681B | |
|---|---|
DigiKey Part Number | 399-19988-ND |
Manufacturer | |
Manufacturer Product Number | SBCP-47HY681B |
Description | FIXED IND 680UH 190MA 3.5 OHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 190 mA 3.5Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-47HY681B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,75000 | kr 7,75 |
| 10 | kr 6,35900 | kr 63,59 |
| 25 | kr 5,88640 | kr 147,16 |
| 50 | kr 5,54860 | kr 277,43 |
| 100 | kr 5,23030 | kr 523,03 |
| 300 | kr 4,76470 | kr 1 429,41 |
| 600 | kr 4,49252 | kr 2 695,51 |
| 1 200 | kr 4,23623 | kr 5 083,48 |
| 2 700 | kr 3,95524 | kr 10 679,15 |
| Unit Price without VAT: | kr 7,75000 |
|---|---|
| Unit Price with VAT: | kr 9,68750 |

