
RSBDC3330DQ00K | |
|---|---|
DigiKey Part Number | 399-RSBDC3330DQ00KCT-ND - Cut Tape (CT) 399-RSBDC3330DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBDC3330DQ00K |
Description | CAP FILM 0.33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBDC3330DQ00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,47000 | kr 4,47 |
| 10 | kr 2,71000 | kr 27,10 |
| 50 | kr 2,02160 | kr 101,08 |
| 100 | kr 1,81180 | kr 181,18 |
| 500 | kr 1,45678 | kr 728,39 |
| 1 000 | kr 1,34712 | kr 1 347,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,23144 | kr 3 078,60 |
| 5 000 | kr 1,16177 | kr 5 808,85 |
| 7 500 | kr 1,12686 | kr 8 451,45 |
| 12 500 | kr 1,08819 | kr 13 602,38 |
| 17 500 | kr 1,06558 | kr 18 647,65 |
| 25 000 | kr 1,04383 | kr 26 095,75 |
| Unit Price without VAT: | kr 4,47000 |
|---|---|
| Unit Price with VAT: | kr 5,58750 |

