
ESE226M016AC3FA | |
|---|---|
DigiKey Part Number | 399-ESE226M016AC3FACT-ND - Cut Tape (CT) 399-ESE226M016AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESE226M016AC3FA |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE226M016AC3FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 79.75 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 10 | kr 1,15000 | kr 11,50 |
| 50 | kr 0,83020 | kr 41,51 |
| 100 | kr 0,72800 | kr 72,80 |
| 500 | kr 0,54848 | kr 274,24 |
| 1 000 | kr 0,49164 | kr 491,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,44434 | kr 888,68 |
| 4 000 | kr 0,40498 | kr 1 619,92 |
| 6 000 | kr 0,38507 | kr 2 310,42 |
| 10 000 | kr 0,36289 | kr 3 628,90 |
| 14 000 | kr 0,34983 | kr 4 897,62 |
| 20 000 | kr 0,33722 | kr 6 744,40 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |

