R76UN2220JH40J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3 218
Unit Price: kr 16,88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 6,27760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 7,21322
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 6,11496
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 561
Unit Price: kr 15,87000
Datasheet

Parametric Equivalent


TDK
In Stock: 1 530
Unit Price: kr 11,22000
Datasheet
0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UN2220JH40J

DigiKey Part Number
399-R76UN2220JH40J-ND
Manufacturer
Manufacturer Product Number
R76UN2220JH40J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UN2220JH40J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
29 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.634" (16.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76UN22204040JKEMET3 218399-12621-NDkr 16,88000Parametric Equivalent
R76UN22205040JKEMET0399-R76UN22205040J-NDkr 6,27760Parametric Equivalent
R76UN2220CK40JKEMET0399-R76UN2220CK40JTR-NDkr 7,21322Parametric Equivalent
R76UN2220JE40JKEMET0399-R76UN2220JE40J-NDkr 6,11496Parametric Equivalent
R76UN2220SE40JKEMET1 561399-R76UN2220SE40J-NDkr 15,87000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
700kr 6,39009kr 4 473,06
Manufacturers Standard Package
Unit Price without VAT:kr 6,39009
Unit Price with VAT:kr 7,98761