0.068 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75QI268050H6J

DigiKey Part Number
399-R75QI268050H6J-ND
Manufacturer
Manufacturer Product Number
R75QI268050H6J
Description
CAP FILM 0.068UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75QI268050H6J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
23.4 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 8,85000kr 8,85
10kr 5,63800kr 56,38
50kr 4,37720kr 218,86
490kr 3,33812kr 1 635,68
980kr 3,13388kr 3 071,20
1 470kr 3,03160kr 4 456,45
2 940kr 2,88153kr 8 471,70
5 390kr 2,77222kr 14 942,27
Manufacturers Standard Package
Unit Price without VAT:kr 8,85000
Unit Price with VAT:kr 11,06250