R75QI2150JE00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 1,88264
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 1,96511
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 2,31853
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 1,83702
Datasheet
0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75QI2150JE00J

DigiKey Part Number
399-R75QI2150JE00J-ND
Manufacturer
Manufacturer Product Number
R75QI2150JE00J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75QI2150JE00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
74.3 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75QI21505000JKEMET0399-R75QI21505000J-NDkr 1,88264Parametric Equivalent
R75QI2150CK00JKEMET0399-R75QI2150CK00JTR-NDkr 1,96511Parametric Equivalent
R75QI2150DQ00JKEMET0399-R75QI2150DQ00JTB-NDkr 2,31853Parametric Equivalent
R75QI2150JM00JKEMET0399-R75QI2150JM00J-NDkr 1,83702Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
2 000kr 1,74826kr 3 496,52
Manufacturers Standard Package
Unit Price without VAT:kr 1,74826
Unit Price with VAT:kr 2,18533