Parametric Equivalent

R71XI422050H0K | |
|---|---|
DigiKey Part Number | 399-R71XI422050H0K-ND |
Manufacturer | |
Manufacturer Product Number | R71XI422050H0K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71XI422050H0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 18 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,69000 | kr 15,69 |
| 10 | kr 10,42800 | kr 104,28 |
| 50 | kr 8,35680 | kr 417,84 |
| 350 | kr 6,83451 | kr 2 392,08 |
| 700 | kr 6,46437 | kr 4 525,06 |
| 1 050 | kr 6,27895 | kr 6 592,90 |
| 2 800 | kr 5,90874 | kr 16 544,47 |
| 5 250 | kr 5,71968 | kr 30 028,32 |
| Unit Price without VAT: | kr 15,69000 |
|---|---|
| Unit Price with VAT: | kr 19,61250 |


