
R71MF31004030K | |
|---|---|
DigiKey Part Number | 399-12507-ND |
Manufacturer | |
Manufacturer Product Number | R71MF31004030K |
Description | CAP FILM 0.1UF 10% 420VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71MF31004030K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 420V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,15000 | kr 4,15 |
| 10 | kr 2,52800 | kr 25,28 |
| 50 | kr 1,88220 | kr 94,11 |
| 100 | kr 1,68300 | kr 168,30 |
| 500 | kr 1,34712 | kr 673,56 |
| 1 800 | kr 1,17028 | kr 2 106,50 |
| 3 600 | kr 1,09808 | kr 3 953,09 |
| 5 400 | kr 1,06191 | kr 5 734,31 |
| Unit Price without VAT: | kr 4,15000 |
|---|---|
| Unit Price with VAT: | kr 5,18750 |

