
R60QF1330AA01K | |
|---|---|
DigiKey Part Number | 399-R60QF1330AA01K-ND |
Manufacturer | |
Manufacturer Product Number | R60QF1330AA01K |
Description | CAP FILM 3300PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QF1330AA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,20000 | kr 6,20 |
| 10 | kr 3,86800 | kr 38,68 |
| 50 | kr 2,94120 | kr 147,06 |
| 100 | kr 2,65660 | kr 265,66 |
| 500 | kr 2,17696 | kr 1 088,48 |
| 2 000 | kr 1,90678 | kr 3 813,56 |
| 4 000 | kr 1,80635 | kr 7 225,40 |
| 6 000 | kr 1,75606 | kr 10 536,36 |
| Unit Price without VAT: | kr 6,20000 |
|---|---|
| Unit Price with VAT: | kr 7,75000 |

