
R60QF13305001K | |
|---|---|
DigiKey Part Number | 399-20900-ND |
Manufacturer | |
Manufacturer Product Number | R60QF13305001K |
Description | CAP FILM 3300PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QF13305001K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,74000 | kr 4,74 |
| 10 | kr 2,92900 | kr 29,29 |
| 50 | kr 2,19860 | kr 109,93 |
| 100 | kr 1,97520 | kr 197,52 |
| 500 | kr 1,59728 | kr 798,64 |
| Unit Price without VAT: | kr 4,74000 |
|---|---|
| Unit Price with VAT: | kr 5,92500 |

