
R533R468050P0K | |
|---|---|
DigiKey Part Number | 399-R533R468050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533R468050P0K |
Description | CAP FILM 6.8UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533R468050P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.469" (37.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 52,18000 | kr 52,18 |
| 10 | kr 38,02500 | kr 380,25 |
| 50 | kr 32,38160 | kr 1 619,08 |
| 112 | kr 30,38152 | kr 3 402,73 |
| 560 | kr 27,51918 | kr 15 410,74 |
| 1 008 | kr 26,75648 | kr 26 970,53 |
| 2 576 | kr 25,77123 | kr 66 386,69 |
| Unit Price without VAT: | kr 52,18000 |
|---|---|
| Unit Price with VAT: | kr 65,22500 |

