1.8 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R533R418050P0K

DigiKey Part Number
399-R533R418050P0K-ND
Manufacturer
Manufacturer Product Number
R533R418050P0K
Description
CAP FILM 1.8UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.8 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R533R418050P0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.799" (20.30mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 26,00000kr 26,00
10kr 18,00900kr 180,09
50kr 14,82320kr 741,16
336kr 12,51738kr 4 205,84
672kr 11,94080kr 8 024,22
1 008kr 11,65204kr 11 745,26
2 688kr 11,07520kr 29 770,14
5 040kr 10,78068kr 54 334,63
Manufacturers Standard Package
Unit Price without VAT:kr 26,00000
Unit Price with VAT:kr 32,50000