R533R415050P0K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 646
Unit Price: kr 17,97000
Datasheet
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R533R415050P0K

DigiKey Part Number
399-R533R415050P0K-ND
Manufacturer
Manufacturer Product Number
R533R415050P0K
Description
CAP FILM 1.5UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R533R415050P0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.799" (20.30mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R523R415050P0KKEMET646399-R523R415050P0K-NDkr 17,97000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 24,91000kr 24,91
10kr 17,18800kr 171,88
50kr 14,11340kr 705,67
336kr 11,88991kr 3 995,01
672kr 11,33396kr 7 616,42
1 008kr 11,05552kr 11 143,96
2 688kr 10,49944kr 28 222,49
5 040kr 10,21546kr 51 485,92
Manufacturers Standard Package
Unit Price without VAT:kr 24,91000
Unit Price with VAT:kr 31,13750