
R533I368050P1M | |
|---|---|
DigiKey Part Number | 399-R533I368050P1M-ND |
Manufacturer | |
Manufacturer Product Number | R533I368050P1M |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533I368050P1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,05000 | kr 14,05 |
| 10 | kr 9,26000 | kr 92,60 |
| 50 | kr 7,37700 | kr 368,85 |
| 100 | kr 6,79490 | kr 679,49 |
| 500 | kr 5,81124 | kr 2 905,62 |
| 1 000 | kr 5,50679 | kr 5 506,79 |
| 2 500 | kr 5,18532 | kr 12 963,30 |
| 5 000 | kr 4,99147 | kr 24 957,35 |
| Unit Price without VAT: | kr 14,05000 |
|---|---|
| Unit Price with VAT: | kr 17,56250 |

