R533I347050P3K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 638
Unit Price: kr 11,77000
Datasheet
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R533I347050P3K

DigiKey Part Number
399-R533I347050P3K-ND
Manufacturer
Manufacturer Product Number
R533I347050P3K
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R533I347050P3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.740" (18.80mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 13,32000kr 13,32
10kr 8,76700kr 87,67
50kr 6,96280kr 348,14
100kr 6,40620kr 640,62
500kr 5,46456kr 2 732,28
1 000kr 5,17325kr 5 173,25
2 500kr 4,86572kr 12 164,30
5 000kr 4,68028kr 23 401,40
Manufacturers Standard Package
Unit Price without VAT:kr 13,32000
Unit Price with VAT:kr 16,65000