0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R533I333050P1K

DigiKey Part Number
399-R533I333050P1K-ND
Manufacturer
Manufacturer Product Number
R533I333050P1K
Description
CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R533I333050P1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.543" (13.80mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 11,22000kr 11,22
10kr 7,28000kr 72,80
50kr 5,72740kr 286,37
100kr 5,24760kr 524,76
520kr 4,42242kr 2 299,66
1 040kr 4,17478kr 4 341,77
2 600kr 3,91318kr 10 174,27
5 200kr 3,75547kr 19 528,44
Manufacturers Standard Package
Unit Price without VAT:kr 11,22000
Unit Price with VAT:kr 14,02500