
R46KI2220DQ01M | |
|---|---|
DigiKey Part Number | 399-R46KI2220DQ01MCT-ND - Cut Tape (CT) 399-R46KI2220DQ01MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI2220DQ01M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI2220DQ01M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,75000 | kr 5,75 |
| 10 | kr 3,54000 | kr 35,40 |
| 50 | kr 2,68220 | kr 134,11 |
| 100 | kr 2,41760 | kr 241,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 1,87536 | kr 1 500,29 |
| 1 600 | kr 1,75471 | kr 2 807,54 |
| 2 400 | kr 1,69431 | kr 4 066,34 |
| 4 000 | kr 1,62738 | kr 6 509,52 |
| 5 600 | kr 1,58827 | kr 8 894,31 |
| 8 000 | kr 1,55064 | kr 12 405,12 |
| Unit Price without VAT: | kr 5,75000 |
|---|---|
| Unit Price with VAT: | kr 7,18750 |

