
R463R415040M1M | |
|---|---|
DigiKey Part Number | 399-18736-ND |
Manufacturer | |
Manufacturer Product Number | R463R415040M1M |
Description | CAP FILM 1.5UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R415040M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,70000 | kr 17,70 |
| 10 | kr 11,90600 | kr 119,06 |
| 50 | kr 9,60120 | kr 480,06 |
| 288 | kr 8,04003 | kr 2 315,53 |
| 576 | kr 7,60559 | kr 4 380,82 |
| 1 152 | kr 7,24787 | kr 8 349,55 |
| 2 592 | kr 6,90881 | kr 17 907,64 |
| 5 184 | kr 6,67412 | kr 34 598,64 |
| Unit Price without VAT: | kr 17,70000 |
|---|---|
| Unit Price with VAT: | kr 22,12500 |

