
R413I2100DQ00M | |
|---|---|
DigiKey Part Number | 399-11799-1-ND - Cut Tape (CT) 399-11799-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413I2100DQ00M |
Description | CAP FILM 10000PF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2100DQ00M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,57000 | kr 6,57 |
| 10 | kr 4,12400 | kr 41,24 |
| 50 | kr 3,14740 | kr 157,37 |
| 100 | kr 2,84820 | kr 284,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 2,23185 | kr 1 785,48 |
| 1 600 | kr 2,09472 | kr 3 351,55 |
| 2 400 | kr 2,02605 | kr 4 862,52 |
| 4 000 | kr 1,94995 | kr 7 799,80 |
| 5 600 | kr 1,90549 | kr 10 670,74 |
| 8 000 | kr 1,86269 | kr 14 901,52 |
| Unit Price without VAT: | kr 6,57000 |
|---|---|
| Unit Price with VAT: | kr 8,21250 |

