
MMK5224J50J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5224J50J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5224J50J01L4BULK |
Description | CAP FILM 0.22UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5224J50J01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5224J50J01L16.5TA18 | KEMET | 9 768 | 399-MMK5224J50J01L16.5TA18CT-ND | kr 5,29000 | Parametric Equivalent |
| MMK5224J63J01L16.5TA18 | KEMET | 9 341 | 399-MMK5224J63J01L16.5TA18CT-ND | kr 5,29000 | Parametric Equivalent |
| MMK5224J63J01L4BULK | KEMET | 3 622 | 399-MMK5224J63J01L4BULK-ND | kr 5,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,38000 | kr 5,38 |
| 10 | kr 3,31200 | kr 33,12 |
| 50 | kr 2,50340 | kr 125,17 |
| 100 | kr 2,25250 | kr 225,25 |
| 500 | kr 1,83100 | kr 915,50 |
| Unit Price without VAT: | kr 5,38000 |
|---|---|
| Unit Price with VAT: | kr 6,72500 |

