1000 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5102K63J01L4BULK

DigiKey Part Number
399-5434-ND
Manufacturer
Manufacturer Product Number
MMK5102K63J01L4BULK
Description
CAP FILM 1000PF 10% 63VDC RADIAL
Customer Reference
Detailed Description
1000 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5102K63J01L4BULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5102K100J01L16.5TA18KEMET7 744399-MMK5102K100J01L16.5TA18CT-NDkr 4,11000Parametric Equivalent
168102J100A-FCornell Dubilier Knowles1 309338-3929-NDkr 11,86000Upgrade
168102J400A-FCornell Dubilier Knowles0168102J400A-F-NDkr 6,32265Upgrade
185102J100RAA-FCornell Dubilier Knowles0185102J100RAA-F-NDkr 5,56155Upgrade
185102J100RAB-FCornell Dubilier Knowles0185102J100RAB-F-NDkr 5,56155Upgrade
In-Stock: 15 316
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 4,38000kr 4,38
10kr 2,66400kr 26,64
50kr 1,98520kr 99,26
100kr 1,77810kr 177,81
500kr 1,42868kr 714,34
2 000kr 1,23171kr 2 463,42
4 000kr 1,15863kr 4 634,52
6 000kr 1,12202kr 6 732,12
Manufacturers Standard Package
Unit Price without VAT:kr 4,38000
Unit Price with VAT:kr 5,47500