0.22 µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6054 (153137 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEPH3220KA5N00

DigiKey Part Number
399-12904-2-ND - Tape & Reel (TR)
399-12904-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LDEPH3220KA5N00
Description
CAP FILM 0.22UF 10% 630VDC 6054
Customer Reference
Detailed Description
0.22 µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6054 (153137 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEPH3220KA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.610" L x 0.539" W (15.50mm x 13.70mm)
Height - Seated (Max)
0.193" (4.90mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.