0.1 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDBCC3100GC5N0

DigiKey Part Number
399-6409-2-ND - Tape & Reel (TR)
399-6409-1-ND - Cut Tape (CT)
399-6409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDBCC3100GC5N0
Description
CAP FILM 0.1UF 2% 50VDC 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDBCC3100GC5N0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.185" L x 0.130" W (4.70mm x 3.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 768
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,33000kr 16,33
10kr 10,92900kr 109,29
50kr 8,77640kr 438,82
100kr 8,11230kr 811,23
500kr 6,98920kr 3 494,60
1 000kr 6,64143kr 6 641,43
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,21189kr 18 635,67
6 000kr 6,00153kr 36 009,18
9 000kr 5,89613kr 53 065,17
15 000kr 5,77925kr 86 688,75
Manufacturers Standard Package
Unit Price without VAT:kr 16,33000
Unit Price with VAT:kr 20,41250