Parametric Equivalent
Parametric Equivalent

F881DU254K300R | |
|---|---|
DigiKey Part Number | 399-F881DU254K300RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881DU254K300R |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881DU254K300R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881DU254K300L | KEMET | 0 | 399-F881DU254K300LTR-ND | kr 13,87987 | Parametric Equivalent |
| F881DU254K300Z | KEMET | 0 | 399-F881DU254K300Z-ND | kr 12,85930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 13,59070 | kr 2 718,14 |
| Unit Price without VAT: | kr 13,59070 |
|---|---|
| Unit Price with VAT: | kr 16,98838 |



