1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F161WP105K063V

DigiKey Part Number
399-12947-2-ND - Tape & Reel (TR)
399-12947-1-ND - Cut Tape (CT)
399-12947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F161WP105K063V
Description
CAP FILM 1UF 10% 63VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F161WP105K063V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.402" L x 0.358" W (10.20mm x 9.10mm)
Height - Seated (Max)
0.224" (5.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,90000kr 48,90
10kr 35,45200kr 354,52
50kr 30,09900kr 1 504,95
100kr 28,44220kr 2 844,22
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 25,03345kr 20 026,76
1 600kr 24,27235kr 38 835,76
2 400kr 23,89112kr 57 338,69
Manufacturers Standard Package
Unit Price without VAT:kr 48,90000
Unit Price with VAT:kr 61,12500