
F115PL104J050V | |
|---|---|
DigiKey Part Number | F115PL104J050V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F115PL104J050V |
Description | CAP FILM 0.1UF 5% 50VDC 2220 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 30V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |

