680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG687M100AQ1AA

DigiKey Part Number
399-18258-ND
Manufacturer
Manufacturer Product Number
ELG687M100AQ1AA
Description
CAP ALUM 680UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG687M100AQ1AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.392 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 580
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 24,08000kr 24,08
10kr 15,96500kr 159,65
50kr 12,59180kr 629,59
400kr 9,90655kr 3 962,62
800kr 9,29508kr 7 436,06
1 200kr 8,98663kr 10 783,96
2 800kr 8,44089kr 23 634,49
5 200kr 8,11366kr 42 191,03
Manufacturers Standard Package
Unit Price without VAT:kr 24,08000
Unit Price with VAT:kr 30,10000