
ELG397M400AS4AA | |
|---|---|
DigiKey Part Number | 399-ELG397M400AS4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG397M400AS4AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG397M400AS4AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9575 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 77,09000 | kr 77,09 |
| 10 | kr 54,55600 | kr 545,56 |
| 50 | kr 45,22860 | kr 2 261,43 |
| 160 | kr 40,59150 | kr 6 494,64 |
| 640 | kr 36,65647 | kr 23 460,14 |
| 1 120 | kr 35,43893 | kr 39 691,60 |
| 2 560 | kr 34,11882 | kr 87 344,18 |
| Unit Price without VAT: | kr 77,09000 |
|---|---|
| Unit Price with VAT: | kr 96,36250 |

