6.8 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR11KH685KC

DigiKey Part Number
1001-2360-2-ND - Tape & Reel (TR)
1001-2360-1-ND - Cut Tape (CT)
1001-2360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR11KH685KC
Description
CAP TANT 6.8UF 10% 25V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR11KH685KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 59,30000kr 59,30
10kr 43,56300kr 435,63
50kr 37,29880kr 1 864,94
100kr 35,36110kr 3 536,11
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 32,07974kr 16 039,87
1 000kr 31,06324kr 31 063,24
1 500kr 30,55393kr 45 830,90
2 500kr 29,98912kr 74 972,80
Manufacturers Standard Package
Unit Price without VAT:kr 59,30000
Unit Price with VAT:kr 74,12500