Parametric Equivalent
Parametric Equivalent

CKC18X822MCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC18X822MCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18X822MCGACTU |
Description | KC-LINK 1812 8.2NF 500VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18X822MCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 10,74665 | kr 10 746,65 |
| Unit Price without VAT: | kr 10,74665 |
|---|---|
| Unit Price with VAT: | kr 13,43331 |



