CDR34BP472BJUS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr 89,76408
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 49,88292
Datasheet
4700 pF ±5% 100V Ceramic Capacitor BP 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BP472BJUS

DigiKey Part Number
CDR34BP472BJUS-ND
Manufacturer
Manufacturer Product Number
CDR34BP472BJUS
Description
CAP CER 4700PF 100V BP 1812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor BP 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BP472BJUS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR34BP472BFYSKEMET0CDR34BP472BFYS-NDkr 89,76408Upgrade
CDR34BP472BJWS\M250KYOCERA AVX0478-CDR34BP472BJWS\M250TR-NDkr 49,88292Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
7 500kr 32,04146kr 240 310,95
Manufacturers Standard Package
Unit Price without VAT:kr 32,04146
Unit Price with VAT:kr 40,05183