Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CDR03BX683AKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2460-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR03BX683AKUS7185 |
Description | CAP CER 0.068UF 50V BX 1808 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor BX 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR03BX683AKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 7,25103 | kr 2 175,31 |
| Unit Price without VAT: | kr 7,25103 |
|---|---|
| Unit Price with VAT: | kr 9,06379 |



