9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C909CAGAC

DigiKey Part Number
399-8711-2-ND - Tape & Reel (TR)
399-8711-1-ND - Cut Tape (CT)
399-8711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C909CAGAC
Description
CAP CER 9PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C909CAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 546
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,13000kr 10,13
10kr 6,49600kr 64,96
50kr 5,07060kr 253,53
100kr 4,63270kr 463,27
500kr 3,89264kr 1 946,32
1 000kr 3,66375kr 3 663,75
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 3,32035kr 13 281,40
8 000kr 3,19269kr 25 541,52
12 000kr 3,12871kr 37 544,52
20 000kr 3,05779kr 61 155,80
28 000kr 3,01633kr 84 457,24
Manufacturers Standard Package
Unit Price without VAT:kr 10,13000
Unit Price with VAT:kr 12,66250