10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C100JAGAC

DigiKey Part Number
399-6196-2-ND - Tape & Reel (TR)
399-6196-1-ND - Cut Tape (CT)
399-6196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C100JAGAC
Description
CAP CER 10PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C100JAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 176
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,39000kr 7,39
10kr 4,67100kr 46,71
50kr 3,58360kr 179,18
100kr 3,24960kr 324,96
500kr 2,68638kr 1 343,19
1 000kr 2,51223kr 2 512,23
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,25090kr 9 003,60
8 000kr 2,15375kr 17 230,00
12 000kr 2,10507kr 25 260,84
20 000kr 2,05113kr 41 022,60
28 000kr 2,01958kr 56 548,24
40 000kr 1,98924kr 79 569,60
Manufacturers Standard Package
Unit Price without VAT:kr 7,39000
Unit Price with VAT:kr 9,23750