5.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C599B5GAC

DigiKey Part Number
399-16215-2-ND - Tape & Reel (TR)
399-16215-1-ND - Cut Tape (CT)
399-16215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C599B5GAC
Description
CAP CER 5.9PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C599B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 220
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,10000kr 2,10
10kr 1,21300kr 12,13
50kr 0,87220kr 43,61
100kr 0,76730kr 76,73
500kr 0,58936kr 294,68
1 000kr 0,53452kr 534,52
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,45262kr 1 810,48
8 000kr 0,42221kr 3 377,68
12 000kr 0,40698kr 4 883,76
20 000kr 0,39012kr 7 802,40
28 000kr 0,38026kr 10 647,28
40 000kr 0,37078kr 14 831,20
Manufacturers Standard Package
Unit Price without VAT:kr 2,10000
Unit Price with VAT:kr 2,62500