
CBR06C289B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C289B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C289B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C289B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C289B5GACAUTO |
Description | CAP CER 2.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C289B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,28000 | kr 2,28 |
| 10 | kr 1,31400 | kr 13,14 |
| 50 | kr 0,94340 | kr 47,17 |
| 100 | kr 0,83110 | kr 83,11 |
| 500 | kr 0,64154 | kr 320,77 |
| 1 000 | kr 0,58297 | kr 582,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,49536 | kr 1 981,44 |
| 8 000 | kr 0,46285 | kr 3 702,80 |
| 12 000 | kr 0,44657 | kr 5 358,84 |
| 20 000 | kr 0,42853 | kr 8 570,60 |
| 28 000 | kr 0,41798 | kr 11 703,44 |
| 40 000 | kr 0,40785 | kr 16 314,00 |
| Unit Price without VAT: | kr 2,28000 |
|---|---|
| Unit Price with VAT: | kr 2,85000 |

