Upgrade
Upgrade

CBR04C909D1GAC | |
|---|---|
DigiKey Part Number | 399-8806-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C909D1GAC |
Description | CAP CER 9PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C909D1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C909B1GAC | KEMET | 18 223 | 399-8808-1-ND | kr 2,74000 | Upgrade |
| CBR04C909C1GAC | KEMET | 0 | CBR04C909C1GAC-ND | kr 0,32811 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,48244 | kr 4 824,40 |
| Unit Price without VAT: | kr 0,48244 |
|---|---|
| Unit Price with VAT: | kr 0,60305 |


