0.18 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C184K5RACTU

DigiKey Part Number
399-C1812C184K5RACTUTR-ND - Tape & Reel (TR)
399-C1812C184K5RACTUCT-ND - Cut Tape (CT)
399-C1812C184K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C184K5RACTU
Description
CAP CER 0.18UF 50V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C184K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 729
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,30000kr 8,30
10kr 5,25500kr 52,55
50kr 4,06160kr 203,08
100kr 3,69300kr 369,30
500kr 3,07066kr 1 535,33
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,87834kr 2 878,34
2 000kr 2,72010kr 5 440,20
3 000kr 2,64086kr 7 922,58
5 000kr 2,55303kr 12 765,15
7 000kr 2,50167kr 17 511,69
10 000kr 2,45228kr 24 522,80
Manufacturers Standard Package
Unit Price without VAT:kr 8,30000
Unit Price with VAT:kr 10,37500