CBR06C160JAGAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8 646
Unit Price: kr 9,12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 1,81548
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr 0,77462
Datasheet

Direct


Johanson Technology Inc.
In Stock: 2 022
Unit Price: kr 6,11000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr 0,87009
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr 3,90601
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr 2,43867
Datasheet
16 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C160JAGAC

DigiKey Part Number
399-8811-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C160JAGAC
Description
CAP CER 16PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C160JAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,19830kr 8 793,20
Manufacturers Standard Package
Unit Price without VAT:kr 2,19830
Unit Price with VAT:kr 2,74788