9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C909B1GAC

DigiKey Part Number
399-8808-2-ND - Tape & Reel (TR)
399-8808-1-ND - Cut Tape (CT)
399-8808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C909B1GAC
Description
CAP CER 9PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C909B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 223
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,74000kr 2,74
10kr 1,57800kr 15,78
50kr 1,14960kr 57,48
100kr 1,01540kr 101,54
500kr 0,79206kr 396,03
1 000kr 0,72310kr 723,10
2 500kr 0,65040kr 1 626,00
5 000kr 0,60661kr 3 033,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,57057kr 5 705,70
20 000kr 0,54091kr 10 818,20
30 000kr 0,52606kr 15 781,80
50 000kr 0,50960kr 25 480,00
70 000kr 0,49997kr 34 997,90
100 000kr 0,49071kr 49 071,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,74000
Unit Price with VAT:kr 3,42500