
CBR04C639B5GAC | |
|---|---|
DigiKey Part Number | 399-16106-2-ND - Tape & Reel (TR) 399-16106-1-ND - Cut Tape (CT) 399-16106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C639B5GAC |
Description | CAP CER 6.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C639B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,87600 | kr 8,76 |
| 50 | kr 0,61680 | kr 30,84 |
| 100 | kr 0,53830 | kr 53,83 |
| 500 | kr 0,40616 | kr 203,08 |
| 1 000 | kr 0,36538 | kr 365,38 |
| 2 500 | kr 0,32256 | kr 806,40 |
| 5 000 | kr 0,29676 | kr 1 483,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,27554 | kr 2 755,40 |
| 20 000 | kr 0,25809 | kr 5 161,80 |
| 30 000 | kr 0,24935 | kr 7 480,50 |
| 50 000 | kr 0,23967 | kr 11 983,50 |
| 70 000 | kr 0,23401 | kr 16 380,70 |
| 100 000 | kr 0,22857 | kr 22 857,00 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

