0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C608B5GAC

DigiKey Part Number
399-CBR04C608B5GACTR-ND - Tape & Reel (TR)
399-CBR04C608B5GACCT-ND - Cut Tape (CT)
399-CBR04C608B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C608B5GAC
Description
CAP CER 0.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C608B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 110
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,28000kr 1,28
10kr 0,72100kr 7,21
50kr 0,50360kr 25,18
100kr 0,43790kr 43,79
500kr 0,32698kr 163,49
1 000kr 0,29285kr 292,85
2 500kr 0,25683kr 642,08
5 000kr 0,23521kr 1 176,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,21740kr 2 174,00
20 000kr 0,20277kr 4 055,40
30 000kr 0,19544kr 5 863,20
50 000kr 0,18732kr 9 366,00
70 000kr 0,18257kr 12 779,90
100 000kr 0,17801kr 17 801,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,28000
Unit Price with VAT:kr 1,60000